
B32562J3105K189 | |
|---|---|
DigiKey Part Number | 495-B32562J3105K189TR-ND - Tape & Reel (TR) 495-B32562J3105K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32562J3105K189 |
Description | CAP FILM 1UF 10% 250VDC 2DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562J3105K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.650" L x 0.276" W (16.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.366" (9.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,13000 zł | 4,13 zł |
| 10 | 2,67500 zł | 26,75 zł |
| 50 | 2,09780 zł | 104,89 zł |
| 100 | 1,91930 zł | 191,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,41812 zł | 1 276,31 zł |
| 1 800 | 1,34523 zł | 2 421,41 zł |
| 2 700 | 1,30873 zł | 3 533,57 zł |
| 4 500 | 1,26826 zł | 5 707,17 zł |
| 6 300 | 1,24458 zł | 7 840,85 zł |
| 9 000 | 1,22183 zł | 10 996,47 zł |
| Unit Price without VAT: | 4,13000 zł |
|---|---|
| Unit Price with VAT: | 5,07990 zł |

