
B32562J3105K000 | |
|---|---|
DigiKey Part Number | 495-6853-ND |
Manufacturer | |
Manufacturer Product Number | B32562J3105K000 |
Description | CAP FILM 1UF 10% 250VDC 2DIP |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32562J3105K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 0.650" L x 0.276" W (16.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.366" (9.30mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32562J3105K189 | TDK | 3 709 | 495-B32562J3105K189CT-ND | 4,13000 zł | Parametric Equivalent |
| B32562J3105K289 | TDK | 3 660 | 495-76973-1-ND | 4,13000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 zł | 3,66 zł |
| 10 | 2,35200 zł | 23,52 zł |
| 50 | 1,83840 zł | 91,92 zł |
| 100 | 1,68010 zł | 168,01 zł |
| 500 | 1,41306 zł | 706,53 zł |
| 1 000 | 1,33039 zł | 1 330,39 zł |
| 2 500 | 1,24312 zł | 3 107,80 zł |
| 5 000 | 1,19052 zł | 5 952,60 zł |
| Unit Price without VAT: | 3,66000 zł |
|---|---|
| Unit Price with VAT: | 4,50180 zł |

