Parametric Equivalent
Parametric Equivalent

B32022B3223M189 | |
|---|---|
DigiKey Part Number | B32022B3223M189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32022B3223M189 |
Description | CAP FILM 0.022UF 20% 300VAC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022B3223M189 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022B3223M000 | TDK | 0 | 495-4790-ND | 4,17000 zł | Parametric Equivalent |
| B32022B3223M289 | TDK | 0 | 495-4902-1-ND | 4,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 1,50937 zł | 5 433,73 zł |
| Unit Price without VAT: | 1,50937 zł |
|---|---|
| Unit Price with VAT: | 1,85653 zł |


