Parametric Equivalent

B32022B3223M000 | |
|---|---|
DigiKey Part Number | 495-4790-ND |
Manufacturer | |
Manufacturer Product Number | B32022B3223M000 |
Description | CAP FILM 0.022UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022B3223M000 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022B3223M289 | TDK | 0 | 495-4902-1-ND | 4,70000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 zł | 4,17 zł |
| 10 | 2,70400 zł | 27,04 zł |
| 50 | 2,12940 zł | 106,47 zł |
| 100 | 1,95230 zł | 195,23 zł |
| 500 | 1,65284 zł | 826,42 zł |
| 1 000 | 1,56020 zł | 1 560,20 zł |
| 3 000 | 1,44578 zł | 4 337,34 zł |
| 5 000 | 1,40344 zł | 7 017,20 zł |
| Unit Price without VAT: | 4,17000 zł |
|---|---|
| Unit Price with VAT: | 5,12910 zł |


