Parametric Equivalent

B32022B3223M289 | |
|---|---|
DigiKey Part Number | 495-4902-1-ND - Cut Tape (CT) 495-4902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32022B3223M289 |
Description | CAP FILM 0.022UF 20% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32022B3223M289 Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32022B3223M000 | TDK | 0 | 495-4790-ND | 4,17000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,07000 zł | 30,70 zł |
| 50 | 2,42380 zł | 121,19 zł |
| 100 | 2,22450 zł | 222,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 1,66869 zł | 1 385,01 zł |
| 1 660 | 1,58525 zł | 2 631,51 zł |
| 2 490 | 1,54347 zł | 3 843,24 zł |
| 4 150 | 1,49714 zł | 6 213,13 zł |
| 5 810 | 1,47006 zł | 8 541,05 zł |
| 8 300 | 1,44400 zł | 11 985,20 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |


