Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

CGA5L3X5R1E685M160AB | |
|---|---|
DigiKey Part Number | 445-12863-2-ND - Tape & Reel (TR) 445-12863-1-ND - Cut Tape (CT) 445-12863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1E685M160AB |
Description | CAP CER 6.8UF 25V X5R 1206 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1E685M160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E685K160AC | TDK | 118 903 | 445-12918-1-ND | 2,87000 zł | Upgrade |
| CGA5L1X7R1E685M160AC | TDK | 0 | 445-12919-1-ND | 2,87000 zł | Upgrade |
| CGA5L1X7R1V685K160AC | TDK | 21 934 | 445-181026-1-ND | 3,02000 zł | Upgrade |
| CGA5L1X7R1V685M160AC | TDK | 0 | CGA5L1X7R1V685M160AC-ND | 0,91578 zł | Upgrade |
| CGA5L3X5R1H685K160AB | TDK | 6 863 | 445-12889-1-ND | 3,99000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,86269 zł | 1 725,38 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |



