CGA5L1X7R1V685M160AC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 21 934
Unit Price: 3,02000 zł
Datasheet
6.8 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA5L1X7R1V685M160AC

DigiKey Part Number
CGA5L1X7R1V685M160AC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGA5L1X7R1V685M160AC
Description
CAP CER 6.8UF 35V X7R 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µF ±20% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L1X7R1V685M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1V685K160ACTDK21 934445-181026-1-ND3,02000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,91578 zł1 831,56 zł
Manufacturers Standard Package
Unit Price without VAT:0,91578 zł
Unit Price with VAT:1,12641 zł