Upgrade
Upgrade
Upgrade

CGA5L1X7R1E685M160AC | |
|---|---|
DigiKey Part Number | 445-12919-2-ND - Tape & Reel (TR) 445-12919-1-ND - Cut Tape (CT) 445-12919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X7R1E685M160AC |
Description | CAP CER 6.8UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X7R1E685M160AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L1X7R1E685K160AC | TDK | 118 903 | 445-12918-1-ND | 2,87000 zł | Upgrade |
| CGA5L1X7R1V685K160AC | TDK | 21 934 | 445-181026-1-ND | 3,02000 zł | Upgrade |
| CGA5L1X7R1V685M160AC | TDK | 0 | CGA5L1X7R1V685M160AC-ND | 0,91578 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,79900 zł | 17,99 zł |
| 50 | 1,37880 zł | 68,94 zł |
| 100 | 1,25000 zł | 125,00 zł |
| 500 | 1,03206 zł | 516,03 zł |
| 1 000 | 0,96470 zł | 964,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,88330 zł | 1 766,60 zł |
| 4 000 | 0,83899 zł | 3 355,96 zł |
| 6 000 | 0,81679 zł | 4 900,74 zł |
| 10 000 | 0,79220 zł | 7 922,00 zł |
| 14 000 | 0,77781 zł | 10 889,34 zł |
| 20 000 | 0,76397 zł | 15 279,40 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |


