CGA4J3X5R1V105M125AB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 4 010
Unit Price: 1,04000 zł
Datasheet

Upgrade


TDK
In Stock: 3 205
Unit Price: 1,44000 zł
Datasheet

Upgrade


TDK
In Stock: 1 701
Unit Price: 1,40000 zł
Datasheet

Upgrade


TDK
In Stock: 1 137
Unit Price: 1,04000 zł
Datasheet

Upgrade


TDK
In Stock: 175 558
Unit Price: 1,15000 zł
Datasheet

Upgrade


TDK
In Stock: 11 651
Unit Price: 0,79000 zł
Datasheet

Upgrade


TDK
In Stock: 33 768
Unit Price: 1,04000 zł
Datasheet

Similar


TDK
In Stock: 495 541
Unit Price: 1,62000 zł
Datasheet

Similar


TDK
In Stock: 35 623
Unit Price: 1,62000 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 1 958
Unit Price: 0,72000 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 888
Unit Price: 0,68000 zł
Datasheet

Similar


Murata Electronics
In Stock: 145 320
Unit Price: 1,36000 zł
Datasheet
1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1V105M125AB

DigiKey Part Number
445-12684-2-ND - Tape & Reel (TR)
445-12684-1-ND - Cut Tape (CT)
445-12684-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V105M125AB
Description
CAP CER 1UF 35V X5R 0805
Customer Reference
Detailed Description
1 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V105M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1V105M125ABTDK4 010445-12768-1-ND1,04000 złDirect
CGA4J3X5R1H105K125ABTDK3 205445-12703-1-ND1,44000 złUpgrade
CGA4J3X5R1H105M125ABTDK1 701445-12704-1-ND1,40000 złUpgrade
CGA4J3X5R1V105K125ABTDK1 137445-12683-1-ND1,04000 złUpgrade
CGA4J3X7R1H105K125ABTDK175 558445-6961-1-ND1,15000 złUpgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,24533 zł490,66 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł