
CGA4J3X5R1H105M125AB | |
|---|---|
DigiKey Part Number | 445-12704-2-ND - Tape & Reel (TR) 445-12704-1-ND - Cut Tape (CT) 445-12704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H105M125AB |
Description | CAP CER 1UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H105M125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H105M125AB | TDK | 11 651 | 445-12775-1-ND | 0,79000 zł | Direct |
| CGA4J3X5R1H105K125AB | TDK | 3 255 | 445-12703-1-ND | 1,44000 zł | Upgrade |
| CGA4J3X7R1H105K125AB | TDK | 179 463 | 445-6961-1-ND | 1,15000 zł | Upgrade |
| CGA4J3X7S2A105K125AB | TDK | 419 191 | 445-6974-1-ND | 1,62000 zł | Similar |
| CGA4J3X7S2A105M125AB | TDK | 36 178 | 445-12788-1-ND | 1,62000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,84000 zł | 8,40 zł |
| 100 | 0,55150 zł | 55,15 zł |
| 1 000 | 0,40296 zł | 402,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37411 zł | 748,22 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

