1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA4J3X5R1V105K125AB

DigiKey Part Number
445-12683-2-ND - Tape & Reel (TR)
445-12683-1-ND - Cut Tape (CT)
445-12683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X5R1V105K125AB
Description
CAP CER 1UF 35V X5R 0805
Customer Reference
Detailed Description
1 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X5R1V105K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J3X7R1V105K125ABTDK31 768445-6962-1-ND1,04000 złDirect
CGA4J3X5R1H105K125ABTDK3 255445-12703-1-ND1,44000 złUpgrade
CGA4J3X7R1H105K125ABTDK179 463445-6961-1-ND1,15000 złUpgrade
CGA4J3X7S2A105K125ABTDK419 276445-6974-1-ND1,62000 złSimilar
GMK212BJ105KGHTTaiyo Yuden1 972587-3365-1-ND0,72000 złDirect
In-Stock: 1 137
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 zł1,04 zł
100,61800 zł6,18 zł
500,44880 zł22,44 zł
1000,39710 zł39,71 zł
5000,30960 zł154,80 zł
1 0000,28260 zł282,60 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,25294 zł505,88 zł
4 0000,23521 zł940,84 zł
6 0000,22633 zł1 357,98 zł
10 0000,21650 zł2 165,00 zł
14 0000,21075 zł2 950,50 zł
20 0000,20522 zł4 104,40 zł
Manufacturers Standard Package
Unit Price without VAT:1,04000 zł
Unit Price with VAT:1,27920 zł