
C3225CH2A683J230AA | |
|---|---|
DigiKey Part Number | 445-15467-2-ND - Tape & Reel (TR) 445-15467-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C3225CH2A683J230AA |
Description | CAP CER 0.068UF 100V CH 1210 |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 100V Ceramic Capacitor CH 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225CH2A683J230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G2A683J230AA | TDK | 2 000 | 445-15455-1-ND | 4,85000 zł | Similar |
| C3225NP02A683J230AA | TDK | 1 875 | 445-15479-1-ND | 6,03000 zł | Similar |
| 1210J2000683JXT | Knowles Syfer | 0 | 1210J2000683JXT-ND | 2,03184 zł | Similar |
| 1210J2500683JXT | Knowles Syfer | 0 | 1210J2500683JXT-ND | 2,03184 zł | Similar |
| 1210J5000683JXT | Knowles Syfer | 0 | 1210J5000683JXT-ND | 2,03184 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,88000 zł | 4,88 zł |
| 10 | 3,21400 zł | 32,14 zł |
| 100 | 2,29990 zł | 229,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,77156 zł | 1 771,56 zł |
| Unit Price without VAT: | 4,88000 zł |
|---|---|
| Unit Price with VAT: | 6,00240 zł |

