0.15 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X6S0G154K030BB

DigiKey Part Number
445-13681-2-ND - Tape & Reel (TR)
445-13681-1-ND - Cut Tape (CT)
445-13681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0G154K030BB
Description
CAP CER 0.15UF 4V X6S 0201
Customer Reference
Detailed Description
0.15 µF ±10% 4V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0G154K030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S0J154K030BCTDK44 537445-13694-1-ND0,50000 złUpgrade
C0603X6S1A154K030BCTDK47 634445-13702-1-ND0,68000 złUpgrade
C0603X7S0J154K030BCTDK72 159445-9063-1-ND0,61000 złUpgrade
In-Stock: 13 550
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,28700 zł2,87 zł
500,20100 zł10,05 zł
1000,17450 zł17,45 zł
5000,13042 zł65,21 zł
1 0000,11684 zł116,84 zł
2 5000,10251 zł256,28 zł
5 0000,09391 zł469,55 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,08090 zł1 213,50 zł
30 0000,07585 zł2 275,50 zł
45 0000,07332 zł3 299,40 zł
75 0000,07052 zł5 289,00 zł
105 0000,06889 zł7 233,45 zł
150 0000,06731 zł10 096,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł