
C0603X6S0J154K030BC | |
|---|---|
DigiKey Part Number | 445-13694-2-ND - Tape & Reel (TR) 445-13694-1-ND - Cut Tape (CT) 445-13694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S0J154K030BC |
Description | CAP CER 0.15UF 6.3V X6S 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S0J154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X6S1A154K030BC | TDK | 47 634 | 445-13702-1-ND | 0,68000 zł | Upgrade |
| C0603X7S0J154K030BC | TDK | 72 159 | 445-9063-1-ND | 0,61000 zł | Upgrade |
| GRM033C80J104KE15D | Murata Electronics | 316 359 | 490-10390-1-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,28700 zł | 2,87 zł |
| 50 | 0,20100 zł | 10,05 zł |
| 100 | 0,17450 zł | 17,45 zł |
| 500 | 0,13042 zł | 65,21 zł |
| 1 000 | 0,11684 zł | 116,84 zł |
| 2 500 | 0,10251 zł | 256,28 zł |
| 5 000 | 0,09391 zł | 469,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,08090 zł | 1 213,50 zł |
| 30 000 | 0,07585 zł | 2 275,50 zł |
| 45 000 | 0,07332 zł | 3 299,40 zł |
| 75 000 | 0,07052 zł | 5 289,00 zł |
| 105 000 | 0,06889 zł | 7 233,45 zł |
| 150 000 | 0,06731 zł | 10 096,50 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

