
C0603X7S0J154K030BC | |
|---|---|
DigiKey Part Number | 445-9063-2-ND - Tape & Reel (TR) 445-9063-1-ND - Cut Tape (CT) 445-9063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7S0J154K030BC |
Description | CAP CER 0.15UF 6.3V X7S 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7S0J154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033C80J104KE15D | Murata Electronics | 316 359 | 490-10390-1-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,33800 zł | 3,38 zł |
| 50 | 0,23700 zł | 11,85 zł |
| 100 | 0,20680 zł | 20,68 zł |
| 500 | 0,15570 zł | 77,85 zł |
| 1 000 | 0,14004 zł | 140,04 zł |
| 2 500 | 0,12351 zł | 308,77 zł |
| 5 000 | 0,11356 zł | 567,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,09841 zł | 1 476,15 zł |
| 30 000 | 0,09258 zł | 2 777,40 zł |
| 45 000 | 0,08966 zł | 4 034,70 zł |
| 75 000 | 0,08643 zł | 6 482,25 zł |
| 105 000 | 0,08454 zł | 8 876,70 zł |
| 150 000 | 0,08272 zł | 12 408,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

