Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASE063SB7152MFNA01 | |
|---|---|
DigiKey Part Number | 587-MLASE063SB7152MFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASE063SB7152MFNA01 |
Description | CAP CER 1500PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSASE063SB7152MFNA01 | Taiyo Yuden | 0 | 587-MSASE063SB7152MFNA01TR-ND | 0,03919 zł | Parametric Equivalent |
| 0201B152M160CT | Walsin Technology Corporation | 0 | 1292-0201B152M160CTTR-ND | 0,00849 zł | Parametric Equivalent |
| C0603X7R1C152M | TDK | 13 666 | 445-7297-1-ND | 0,36000 zł | Parametric Equivalent |
| CGA1A2X7R1C152M030BA | TDK | 12 985 | 445-12066-1-ND | 0,39000 zł | Parametric Equivalent |
| GMC02X7R152M16NT | Cal-Chip Electronics, Inc. | 15 000 | 4713-GMC02X7R152M16NTCT-ND | 0,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,03919 zł | 587,85 zł |
| Unit Price without VAT: | 0,03919 zł |
|---|---|
| Unit Price with VAT: | 0,04820 zł |







