GRM033R71C152MA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00704 zł
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,00849 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 13 666
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


TDK
In Stock: 12 985
Unit Price: 0,39000 zł
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 15 000
Unit Price: 0,36000 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03919 zł
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,03919 zł
Datasheet
1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C152MA01D

DigiKey Part Number
490-GRM033R71C152MA01DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71C152MA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C152MA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM033R71C152MA01JMurata Electronics0490-GRM033R71C152MA01JTR-ND0,00704 złParametric Equivalent
0201B152M160CTWalsin Technology Corporation01292-0201B152M160CTTR-ND0,00849 złParametric Equivalent
C0603X7R1C152MTDK13 666445-7297-1-ND0,36000 złParametric Equivalent
CGA1A2X7R1C152M030BATDK12 985445-12066-1-ND0,39000 złParametric Equivalent
GMC02X7R152M16NTCal-Chip Electronics, Inc.15 0004713-GMC02X7R152M16NTCT-ND0,36000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,00848 zł127,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,00848 zł
Unit Price with VAT:0,01043 zł