
C0603X7R1C152M | |
|---|---|
DigiKey Part Number | 445-7297-2-ND - Tape & Reel (TR) 445-7297-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C152M |
Description | CAP CER 1500PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C152M Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM033R71C152KA01D | Murata Electronics | 55 093 | 490-5406-1-ND | 0,36000 zł | Direct |
| CC0201KRX7R7BB152 | YAGEO | 29 907 | 311-1600-1-ND | 0,36000 zł | Upgrade |
| CC0201KRX7R8BB152 | YAGEO | 10 695 | 311-1607-1-ND | 0,36000 zł | Upgrade |
| GRM033R71E152KA01D | Murata Electronics | 440 | 490-3185-1-ND | 0,36000 zł | Upgrade |
| GRM033R71E152KA01J | Murata Electronics | 0 | GRM033R71E152KA01J-ND | 0,00756 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,03600 zł | 0,36 zł |
| 100 | 0,01110 zł | 1,11 zł |
| 1 000 | 0,00952 zł | 9,52 zł |
| 2 500 | 0,00942 zł | 23,55 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

