Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCAST32MSB5106KPNA1J | |
|---|---|
DigiKey Part Number | 587-MCAST32MSB5106KPNA1JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCAST32MSB5106KPNA1J |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MSB5106KPNA1J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCAST32MSB5106KPNA01 | Taiyo Yuden | 900 | 587-MCAST32MSB5106KPNA01CT-ND | 2,37000 zł | Parametric Equivalent |
| TMK325BJ106KM-P | Taiyo Yuden | 0 | 587-4945-1-ND | 1,62000 zł | Parametric Equivalent |
| C3225X5R1E106K250AA | TDK | 70 690 | 445-3946-1-ND | 2,01000 zł | Parametric Equivalent |
| CL32A106KAJNNNE | Samsung Electro-Mechanics | 2 115 | 1276-3360-1-ND | 1,44000 zł | Parametric Equivalent |
| GMC32X5R106K25NT | Cal-Chip Electronics, Inc. | 500 | 4713-GMC32X5R106K25NTCT-ND | 1,58000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,72437 zł | 724,37 zł |
| Unit Price without VAT: | 0,72437 zł |
|---|---|
| Unit Price with VAT: | 0,89098 zł |







