10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32AR51E106KU

DigiKey Part Number
478-KGM32AR51E106KUTR-ND - Tape & Reel (TR)
478-KGM32AR51E106KUCT-ND - Cut Tape (CT)
478-KGM32AR51E106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32AR51E106KU
Description
CAP CER 10UF 25V X5R 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32AR51E106KU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.106" (2.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X5R1E106K250AATDK70 690445-3946-1-ND2,01000 złParametric Equivalent
CL32A106KAJNNNESamsung Electro-Mechanics2 1151276-3360-1-ND1,44000 złParametric Equivalent
GMC32X5R106K25NTCal-Chip Electronics, Inc.5004713-GMC32X5R106K25NTCT-ND1,58000 złParametric Equivalent
MCAST32MSB5106KPNA01Taiyo Yuden900587-MCAST32MSB5106KPNA01CT-ND2,37000 złParametric Equivalent
In-Stock: 785
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,93828 zł938,28 zł
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,69000 zł2,69 zł
101,69800 zł16,98 zł
501,30200 zł65,10 zł
1001,17960 zł117,96 zł
5000,97246 zł486,23 zł
Digi-Reel®
QuantityUnit PriceExt Price
12,98000 zł2,98 zł
101,81700 zł18,17 zł
501,35080 zł67,54 zł
1001,20690 zł120,69 zł
5000,96062 zł480,31 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:2,69000 zł
Unit Price with VAT:3,30870 zł