
MCAST32MSB5106KPNA01 | |
|---|---|
DigiKey Part Number | 587-MCAST32MSB5106KPNA01TR-ND - Tape & Reel (TR) 587-MCAST32MSB5106KPNA01CT-ND - Cut Tape (CT) 587-MCAST32MSB5106KPNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAST32MSB5106KPNA01 |
Description | CAP CER 10UF 25V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCAST32MSB5106KPNA01 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 zł | 2,37 zł |
| 10 | 1,46100 zł | 14,61 zł |
| 50 | 1,10880 zł | 55,44 zł |
| 100 | 1,00040 zł | 100,04 zł |
| 500 | 0,81720 zł | 408,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,76057 zł | 760,57 zł |
| 2 000 | 0,71400 zł | 1 428,00 zł |
| 3 000 | 0,69068 zł | 2 072,04 zł |
| 5 000 | 0,66484 zł | 3 324,20 zł |
| 7 000 | 0,64973 zł | 4 548,11 zł |
| 10 000 | 0,63520 zł | 6 352,00 zł |
| Unit Price without VAT: | 2,37000 zł |
|---|---|
| Unit Price with VAT: | 2,91510 zł |

