Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASH32NSB7224MTNA01 | |
|---|---|
DigiKey Part Number | 587-MLASH32NSB7224MTNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLASH32NSB7224MTNA01 |
Description | CAP CER 0.22UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASH32NSB7224MTNA01 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.083" (2.10mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMF325B7224MNHT | Taiyo Yuden | 0 | 587-HMF325B7224MNHTCT-ND | 1,83000 zł | Parametric Equivalent |
| HMJ325B7224MNHT | Taiyo Yuden | 0 | HMJ325B7224MNHT-ND | 0,84179 zł | Parametric Equivalent |
| HMK325B7224MNHT | Taiyo Yuden | 0 | 587-HMK325B7224MNHTTR-ND | 0,56566 zł | Parametric Equivalent |
| MAASH32NSB7224MTNA01 | Taiyo Yuden | 0 | 587-MAASH32NSB7224MTNA01TR-ND | 0,52763 zł | Parametric Equivalent |
| MBJCH32NSB7224MTPA01 | Taiyo Yuden | 0 | 587-MBJCH32NSB7224MTPA01TR-ND | 0,84610 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,44851 zł | 897,02 zł |
| Unit Price without VAT: | 0,44851 zł |
|---|---|
| Unit Price with VAT: | 0,55167 zł |













