1210Y1000224MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 8,35342 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 6,49443 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 12,05839 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,36093 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,26331 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 12,05839 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,36093 zł
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 9,26331 zł
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210Y1000224MDT

DigiKey Part Number
1210Y1000224MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210Y1000224MDT
Description
CAP CER 0.22UF 100V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210Y1000224MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1210Y1000224JDTKnowles Syfer01210Y1000224JDT-ND8,35342 złUpgrade
1210Y1000224KDTKnowles Syfer01210Y1000224KDT-ND6,49443 złUpgrade
1210Y2000224JDTKnowles Syfer01210Y2000224JDT-ND12,05839 złUpgrade
1210Y2000224KDTKnowles Syfer01210Y2000224KDT-ND9,36093 złUpgrade
1210Y2000224MDTKnowles Syfer01210Y2000224MDT-ND9,26331 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,42698 zł12 853,96 zł
Manufacturers Standard Package
Unit Price without VAT:6,42698 zł
Unit Price with VAT:7,90519 zł