Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMF325B7225MMHP | |
|---|---|
DigiKey Part Number | 587-HMF325B7225MMHPTR-ND - Tape & Reel (TR) 587-HMF325B7225MMHPCT-ND - Cut Tape (CT) 587-HMF325B7225MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMF325B7225MMHP |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HMF325B7225MMHP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HMJ325AB7225MMHP | Taiyo Yuden | 0 | HMJ325AB7225MMHP-ND | 1,64340 zł | Parametric Equivalent |
| HMK325B7225MMHP | Taiyo Yuden | 1 000 | 587-5031-1-ND | 2,94000 zł | Parametric Equivalent |
| MAASH32MSB7225MPNA01 | Taiyo Yuden | 0 | 587-MAASH32MSB7225MPNA01TR-ND | 0,88283 zł | Parametric Equivalent |
| MCASH32MSB7225MPNA01 | Taiyo Yuden | 846 | 587-MCASH32MSB7225MPNA01CT-ND | 2,94000 zł | Parametric Equivalent |
| MCJCH32MAB7225MPPA01 | Taiyo Yuden | 0 | 587-MCJCH32MAB7225MPPA01TR-ND | 1,64340 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,73800 zł | 17,38 zł |
| 50 | 1,32940 zł | 66,47 zł |
| 100 | 1,20400 zł | 120,40 zł |
| 500 | 0,99236 zł | 496,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92697 zł | 926,97 zł |
| 2 000 | 0,87314 zł | 1 746,28 zł |
| 3 000 | 0,84618 zł | 2 538,54 zł |
| 5 000 | 0,81630 zł | 4 081,50 zł |
| 7 000 | 0,79884 zł | 5 591,88 zł |
| 10 000 | 0,78204 zł | 7 820,40 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |






