EMK212F105ZG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 998
Unit Price: 0,65000 zł

Direct


Taiyo Yuden
In Stock: 9 003
Unit Price: 0,54000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 1 222
Unit Price: 0,61000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 14 410
Unit Price: 1,33000 zł
Datasheet

Direct


KEMET
In Stock: 91 916
Unit Price: 0,43000 zł
Datasheet

Direct


YAGEO
In Stock: 5 598
Unit Price: 0,43000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 45 939
Unit Price: 0,61000 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16 459
Unit Price: 0,75000 zł
Datasheet

Upgrade


KEMET
In Stock: 9 188
Unit Price: 1,80000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,43000 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 356 594
Unit Price: 0,47000 zł
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2 144 729
Unit Price: 0,47000 zł
Datasheet
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212F105ZG-T

DigiKey Part Number
587-2710-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212F105ZG-T
Description
CAP CER 1UF 16V Y5V 0805
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)
EDA/CAD Models
EMK212F105ZG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
-20%, +80%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7105KG-TTaiyo Yuden998587-1283-1-ND0,65000 złDirect
EMK212BJ105KD-TTaiyo Yuden9 003587-5519-1-ND0,54000 złDirect
0805YG105ZAT2AKYOCERA AVX1 222478-KGM21AV51C105ZUCT-ND0,61000 złDirect
0805YG105ZAT4AKYOCERA AVX14 410478-KGM21AV51C105ZLCT-ND1,33000 złDirect
C0805C105Z4VACTUKEMET91 916399-C0805C105Z4VACTUCT-ND0,43000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes