Direct
Direct
Direct
Direct
Upgrade



JMK316F226ZL-T | |
|---|---|
DigiKey Part Number | 587-2249-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JMK316F226ZL-T |
Description | CAP CER 22UF 6.3V Y5V 1206 |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
EDA/CAD Models | JMK316F226ZL-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK316ABJ226KL-T | Taiyo Yuden | 90 975 | 587-3397-1-ND | 1,22000 zł | Direct |
| JMK316ABJ226MD-T | Taiyo Yuden | 5 055 | 587-5551-1-ND | 2,12000 zł | Direct |
| 12066G226ZAT2A | KYOCERA AVX | 0 | 12066G226ZAT2A-ND | 0,46230 zł | Direct |
| C1206C226Z9VACTU | KEMET | 4 029 | 399-C1206C226Z9VACTUCT-ND | 5,13000 zł | Direct |
| 1206ZG226ZAT2A | KYOCERA AVX | 1 295 | 478-KGM31AV51A226ZUCT-ND | 4,24000 zł | Upgrade |





