Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VEH221M1ETR-0810S | |
|---|---|
DigiKey Part Number | 4403-VEH221M1ETR-0810STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VEH221M1ETR-0810S |
Description | CAP ALUM 25V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Impedance 450 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VEJ221M1ETR-0810S | Surge | 0 | 4403-VEJ221M1ETR-0810STR-ND | 0,38510 zł | Parametric Equivalent |
| VEJ221M1VTR-0810S | Surge | 395 | 4403-VEJ221M1VTR-0810SCT-ND | 1,76000 zł | Parametric Equivalent |
| VZL221M1ETR-0810S | Surge | 0 | 4403-VZL221M1ETR-0810STR-ND | 0,48150 zł | Parametric Equivalent |
| VZS221M1ETR-0810S | Surge | 0 | 4403-VZS221M1ETR-0810STR-ND | 0,59461 zł | Parametric Equivalent |
| 865080453013 | Würth Elektronik | 2 072 | 732-8441-1-ND | 2,08000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38510 zł | 1 925,50 zł |
| Unit Price without VAT: | 0,38510 zł |
|---|---|
| Unit Price with VAT: | 0,47367 zł |










