
VEJ221M1VTR-0810S | |
|---|---|
DigiKey Part Number | 4403-VEJ221M1VTR-0810STR-ND - Tape & Reel (TR) 4403-VEJ221M1VTR-0810SCT-ND - Cut Tape (CT) 4403-VEJ221M1VTR-0810SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEJ221M1VTR-0810S |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 378 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865080553014 | Würth Elektronik | 21 166 | 732-8513-1-ND | 2,37000 zł | Parametric Equivalent |
| EEV227M035A9MAA | KEMET | 16 056 | 399-6708-1-ND | 2,84000 zł | Parametric Equivalent |
| EMVY350ARA221MHA0G | Chemi-Con | 2 750 | 565-EMVY350ARA221MHA0GCT-ND | 3,48000 zł | Parametric Equivalent |
| EMZJ350ARA221MHA0G | Chemi-Con | 490 | 565-EMZJ350ARA221MHA0GCT-ND | 2,87000 zł | Parametric Equivalent |
| NACZ221M35V8X10.5TR13F | NIC Components Corp | 149 | 4988-NACZ221M35V8X10.5TR13FCT-ND | 2,37000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 zł | 1,76 zł |
| 10 | 1,09200 zł | 10,92 zł |
| 50 | 0,80580 zł | 40,29 zł |
| 100 | 0,71490 zł | 71,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55830 zł | 279,15 zł |
| 1 000 | 0,50882 zł | 508,82 zł |
| 1 500 | 0,48383 zł | 725,75 zł |
| 2 500 | 0,45594 zł | 1 139,85 zł |
| 3 500 | 0,43955 zł | 1 538,42 zł |
| 5 000 | 0,42370 zł | 2 118,50 zł |
| Unit Price without VAT: | 1,76000 zł |
|---|---|
| Unit Price with VAT: | 2,16480 zł |

