220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865080453013

DigiKey Part Number
732-8441-2-ND - Tape & Reel (TR)
732-8441-1-ND - Cut Tape (CT)
732-8441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865080453013
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865080453013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
344.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
530 mA @ 100 kHz
Part Status
Active
Impedance
220 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCL1E221MNL1GSNichicon9 328493-3941-1-ND3,30000 złDirect
25TLV220M8X10.5Rubycon3 1101189-2095-1-ND3,16000 złUpgrade
35TKV220M8X10.5Rubycon1 2001189-2076-1-ND4,56000 złUpgrade
35TLV220M8X10.5Rubycon2 5381189-2105-1-ND3,52000 złUpgrade
35TZV220M8X10.5Rubycon71 0591189-1622-1-ND2,76000 złUpgrade
In-Stock: 2 044
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 zł2,08 zł
501,77740 zł88,87 zł
1001,55120 zł155,12 zł
2501,37888 zł344,72 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,20650 zł603,25 zł
1 0001,14906 zł1 149,06 zł
Manufacturers Standard Package
Unit Price without VAT:2,08000 zł
Unit Price with VAT:2,55840 zł