Direct
Direct

0410CDMCCDS-R22MC | |
|---|---|
DigiKey Part Number | 308-2525-2-ND - Tape & Reel (TR) 308-2525-1-ND - Cut Tape (CT) 308-2525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0410CDMCCDS-R22MC |
Description | FIXED IND 220NH 9A 11.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9 A 11.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 zł | 2,38 zł |
| 10 | 1,95200 zł | 19,52 zł |
| 100 | 1,60350 zł | 160,35 zł |
| 1 000 | 1,31861 zł | 1 318,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,16541 zł | 3 496,23 zł |
| 6 000 | 1,09909 zł | 6 594,54 zł |
| 9 000 | 1,06210 zł | 9 558,90 zł |
| 15 000 | 1,05925 zł | 15 888,75 zł |
| Unit Price without VAT: | 2,38000 zł |
|---|---|
| Unit Price with VAT: | 2,92740 zł |


