
IHLP1616ABERR22M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616ABERR22M11TR-ND - Tape & Reel (TR) 541-IHLP1616ABERR22M11CT-ND - Cut Tape (CT) 541-IHLP1616ABERR22M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616ABERR22M11 |
Description | FIXED IND 220NH 9.5A 10.5 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9.5 A 10.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616ABERR22M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.5mOhm Max |
Series | Frequency - Self Resonant 214MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 9.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0412CDMCCDS-R22MC | Sumida America Inc. | 76 224 | 308-0412CDMCCDS-R22MCCT-ND | 2,15000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 zł | 3,34 zł |
| 10 | 2,75100 zł | 27,51 zł |
| 100 | 2,26220 zł | 226,22 zł |
| 1 000 | 1,86068 zł | 1 860,68 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,74134 zł | 6 965,36 zł |
| 8 000 | 1,64241 zł | 13 139,28 zł |
| 12 000 | 1,61137 zł | 19 336,44 zł |
| Unit Price without VAT: | 3,34000 zł |
|---|---|
| Unit Price with VAT: | 4,10820 zł |

