
IHLP1616BZERR22M11 | |
|---|---|
DigiKey Part Number | 541-IHLP1616BZERR22M11TR-ND - Tape & Reel (TR) 541-IHLP1616BZERR22M11CT-ND - Cut Tape (CT) 541-IHLP1616BZERR22M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZERR22M11 |
Description | FIXED IND 220NH 9A 7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 9 A 7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZERR22M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 7mOhm Max |
Series | Frequency - Self Resonant 158MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.175" L x 0.160" W (4.45mm x 4.06mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 9A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0412CDMCCDS-R22MC | Sumida America Inc. | 76 224 | 308-0412CDMCCDS-R22MCCT-ND | 0,51000 zł | Direct |
| 0415CDMCCDS-R22MC | Sumida America Inc. | 2 495 | 308-2537-1-ND | 0,85000 zł | Direct |
| 0420CDMCCDS-R22MC | Sumida America Inc. | 4 903 | 308-2414-1-ND | 0,54000 zł | Direct |
| MPI4020V2-R22-R | Eaton - Electronics Division | 14 323 | 283-4785-1-ND | 1,45000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 zł | 3,45 zł |
| 10 | 2,83300 zł | 28,33 zł |
| 100 | 2,32940 zł | 232,94 zł |
| 1 000 | 1,91598 zł | 1 915,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,78931 zł | 7 157,24 zł |
| 8 000 | 1,68768 zł | 13 501,44 zł |
| 12 000 | 1,66075 zł | 19 929,00 zł |
| Unit Price without VAT: | 3,45000 zł |
|---|---|
| Unit Price with VAT: | 4,24350 zł |

