Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

511PBB125M000BAG | |
|---|---|
DigiKey Part Number | 863-511PBB125M000BAG-ND |
Manufacturer | |
Manufacturer Product Number | 511PBB125M000BAG |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 26mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.052" (1.33mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510PCA125M000BAG | Skyworks Solutions Inc. | 200 | 336-5253-ND | 5,83000 zł | Parametric Equivalent |
| 510PCA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510PCA125M000BAG-ND | 5,46000 zł | Parametric Equivalent |
| 510PCA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510PCA125M000BAGR-ND | 5,25000 zł | Parametric Equivalent |
| 510QBA125M000BAG | Skyworks Solutions Inc. | 0 | 863-510QBA125M000BAG-ND | 5,25000 zł | Parametric Equivalent |
| 510QBA125M000BAGR | Skyworks Solutions Inc. | 0 | 863-510QBA125M000BAGR-ND | 5,25000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,19000 zł | 22,19 zł |
| 10 | 19,27200 zł | 192,72 zł |
| 25 | 18,22680 zł | 455,67 zł |
| 50 | 17,47360 zł | 873,68 zł |
| 100 | 16,75180 zł | 1 675,18 zł |
| 250 | 15,84404 zł | 3 961,01 zł |
| 500 | 15,19102 zł | 7 595,51 zł |
| 1 000 | 14,56554 zł | 14 565,54 zł |
| 2 500 | 13,91435 zł | 34 785,88 zł |
| Unit Price without VAT: | 22,19000 zł |
|---|---|
| Unit Price with VAT: | 27,29370 zł |


