Similar
Similar
Similar
Similar
Similar

ERM8-030-05.0-L-DV-EGPS-K-TR | |
|---|---|
DigiKey Part Number | ERM8-030-05.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-L-DV-EGPS-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-L-DV-EGPS-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Mating Guide, Pick and Place |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm, 15mm |
Number of Positions 60 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERM8-030-05.0-L-DV-EGP-K-TR | Samtec Inc. | 0 | ERM8-030-05.0-L-DV-EGP-K-TR-ND | 17,69547 zł | Similar |
| ERM8-030-05.0-S-DV-EGP-K-TR | Samtec Inc. | 0 | ERM8-030-05.0-S-DV-EGP-K-TR-ND | 20,73693 zł | Similar |
| ERM8-030-5.0-L-DV-EGPS-K-TR | Samtec Inc. | 0 | 612-ERM8-030-5.0-L-DV-EGPS-K-TR-ND | 19,89087 zł | Similar |
| ERM8-030-5.0-S-DV-EGPS-K-TR | Samtec Inc. | 0 | 612-ERM8-030-5.0-S-DV-EGPS-K-TR-ND | 20,75887 zł | Similar |
| ERM8-030-5.0-S-DV-EGPS-P-TR | Samtec Inc. | 0 | 612-ERM8-030-5.0-S-DV-EGPS-P-TR-ND | 21,10747 zł | Similar |
















