ERM8-030-05.0-S-DV-EGP-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 18,75720 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,08520 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,24733 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 23,63993 zł
Datasheet
Image for ERM8-030-05.0-S-DV-EGP-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-05.0-S-DV-EGP-K-TR

DigiKey Part Number
ERM8-030-05.0-S-DV-EGP-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-030-05.0-S-DV-EGP-K-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-05.0-S-DV-EGP-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Mating Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
60
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-030-05.0-L-DV-EGP-K-TRSamtec Inc.0ERM8-030-05.0-L-DV-EGP-K-TR-ND18,75720 złSimilar
ERM8-030-5.0-L-DV-EGPS-K-TRSamtec Inc.0612-ERM8-030-5.0-L-DV-EGPS-K-TR-ND21,08520 złSimilar
ERM8-030-5.0-S-DV-EGPS-K-TRSamtec Inc.0612-ERM8-030-5.0-S-DV-EGPS-K-TR-ND23,24733 złSimilar
ERM8-030-5.0-S-DV-EGPS-P-TRSamtec Inc.0612-ERM8-030-5.0-S-DV-EGPS-P-TR-ND23,63993 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
22523,22529 zł5 225,69 zł
Manufacturers Standard Package
Unit Price without VAT:23,22529 zł
Unit Price with VAT:28,56711 zł