ERM8-030-5.0-L-DV-EGPS-K-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 17,69547 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,73693 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 20,75887 zł
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 21,10747 zł
Datasheet
Image for ERM8-030-5.0-L-DV-EGPS-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-5.0-L-DV-EGPS-K-TR

DigiKey Part Number
612-ERM8-030-5.0-L-DV-EGPS-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERM8-030-5.0-L-DV-EGPS-K-TR
Description
0.80 MM EDGE RATE RUGGED HIGH SP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-5.0-L-DV-EGPS-K-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Mating Guide, Pick and Place
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
60
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERM8-030-05.0-L-DV-EGP-K-TRSamtec Inc.0ERM8-030-05.0-L-DV-EGP-K-TR-ND17,69547 złSimilar
ERM8-030-05.0-S-DV-EGP-K-TRSamtec Inc.0ERM8-030-05.0-S-DV-EGP-K-TR-ND20,73693 złSimilar
ERM8-030-5.0-S-DV-EGPS-K-TRSamtec Inc.0612-ERM8-030-5.0-S-DV-EGPS-K-TR-ND20,75887 złSimilar
ERM8-030-5.0-S-DV-EGPS-P-TRSamtec Inc.0612-ERM8-030-5.0-S-DV-EGPS-P-TR-ND21,10747 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
15019,89087 zł2 983,63 zł
Manufacturers Standard Package
Unit Price without VAT:19,89087 zł
Unit Price with VAT:24,46577 zł