6.3SZV47M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 0
Unit Price: 0,54168 zł
Datasheet

Direct


Würth Elektronik
In Stock: 131
Unit Price: 0,81000 zł
Datasheet

Direct


Nichicon
In Stock: 5 617
Unit Price: 1,25000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 4 093
Unit Price: 0,88000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 46 527
Unit Price: 0,73000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 8 622
Unit Price: 2,05000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 3 015
Unit Price: 2,13000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,22806 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26769 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,28931 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26163 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 8 027
Unit Price: 1,94000 zł
Datasheet

Upgrade


Chemi-Con
In Stock: 1 950
Unit Price: 1,21000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,26061 zł
Datasheet
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SZV47M5X5.5

DigiKey Part Number
1189-2500-2-ND - Tape & Reel (TR)
1189-2500-1-ND - Cut Tape (CT)
1189-2500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SZV47M5X5.5
Description
CAP ALUM 47UF 20% 6.3V SMD
Customer Reference
Detailed Description
47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SZV47M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
66.5 mA @ 120 Hz
Ripple Current @ High Frequency
95 mA @ 100 kHz
Impedance
1.8 Ohms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes