35SEV47M8X6.5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rubycon
In Stock: 12 586
Unit Price: 1,69000 zł
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 7 132
Unit Price: 5,50000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 3 917
Unit Price: 2,20000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 4 028
Unit Price: 2,02000 zł
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 675
Unit Price: 12,55000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 42 261
Unit Price: 2,60000 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 1 627
Unit Price: 3,26000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,46711 zł
Datasheet

Similar


Panasonic Industry
In Stock: 2 139
Unit Price: 2,20000 zł
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SEV47M8X6.5

DigiKey Part Number
1189-35SEV47M8X6.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
35SEV47M8X6.5
Description
CAP ALUM 47UF 20% 35V SMD
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
35SEV47M8X6.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
115 mA @ 120 Hz
Ripple Current @ High Frequency
172.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes