RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
64 LQFP

R5F10RLAGFB#10

DigiKey Part Number
559-R5F10RLAGFB#10-ND
Manufacturer
Manufacturer Product Number
R5F10RLAGFB#10
Description
IC MCU 16BIT 16KB FLASH 64LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LFQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tray
RAM Size
1K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 10x8/10b
Core Processor
RL78
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-40°C ~ 105°C (TA)
Speed
24MHz
Mounting Type
Surface Mount
Connectivity
CSI, I2C, LINbus, UART/USART
Supplier Device Package
64-LFQFP (10x10)
Peripherals
DMA, LCD, LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R5F10RLAGFA#10Renesas Electronics Corporation952559-R5F10RLAGFA#10-ND9,26000 złParametric Equivalent
R5F10RLAGFA#30Renesas Electronics Corporation992559-R5F10RLAGFA#30-ND9,66000 złParametric Equivalent
In-Stock: 1 279
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PLN
Tray
QuantityUnit PriceExt Price
18,08000 zł8,08 zł
105,99300 zł59,93 zł
255,46800 zł136,70 zł
1004,89140 zł489,14 zł
2504,61632 zł1 154,08 zł
5004,45058 zł2 225,29 zł
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,08000 zł
Unit Price with VAT:9,93840 zł