


R5F10RLAGFA#10 | |
|---|---|
DigiKey Part Number | 559-R5F10RLAGFA#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RLAGFA#10 |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Part Status Active | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 39 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 zł | 9,26 zł |
| 10 | 6,90900 zł | 69,09 zł |
| 25 | 6,31560 zł | 157,89 zł |
| 100 | 5,66340 zł | 566,34 zł |
| 250 | 5,41924 zł | 1 354,81 zł |
| Unit Price without VAT: | 9,26000 zł |
|---|---|
| Unit Price with VAT: | 11,38980 zł |

