


R5F10RLAGFA#30 | |
|---|---|
DigiKey Part Number | 559-R5F10RLAGFA#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10RLAGFA#30 |
Description | IC MCU 16BIT 16KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/L12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x8/10b |
Core Processor RL78 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity CSI, I2C, LINbus, UART/USART | Supplier Device Package 64-LQFP (12x12) |
Peripherals DMA, LCD, LVD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 39 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F10RLAGFA#10 | Renesas Electronics Corporation | 952 | 559-R5F10RLAGFA#10-ND | 9,26000 zł | Parametric Equivalent |
| R5F10RLAGFB#10 | Renesas Electronics Corporation | 1 279 | 559-R5F10RLAGFB#10-ND | 8,08000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 zł | 9,66 zł |
| 10 | 7,18500 zł | 71,85 zł |
| 25 | 6,56840 zł | 164,21 zł |
| 119 | 5,82193 zł | 692,81 zł |
| 357 | 5,46143 zł | 1 949,73 zł |
| 595 | 5,32815 zł | 3 170,25 zł |
| Unit Price without VAT: | 9,66000 zł |
|---|---|
| Unit Price with VAT: | 11,88180 zł |

