EEE-FK1V101V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 1 244
Unit Price: 3,73000 zł
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 5,78000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 299
Unit Price: 4,17000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 092
Unit Price: 3,63000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16 149
Unit Price: 3,20000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 5,92000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 182
Unit Price: 3,91000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 594
Unit Price: 3,81000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 5,78000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 845
Unit Price: 4,17000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 3,20000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 548
Unit Price: 3,48000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 785
Unit Price: 3,38000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 49
Unit Price: 5,53000 zł
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1V101V

DigiKey Part Number
10-EEE-FK1V101VTR-ND - Tape & Reel (TR)
10-EEE-FK1V101VCT-ND - Cut Tape (CT)
10-EEE-FK1V101VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1V101V
Description
CAP ALUM 100UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1V101V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
450 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.425" (10.80mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,92000 zł5,92 zł
103,83500 zł38,35 zł
502,96600 zł148,30 zł
1002,69090 zł269,09 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,17704 zł1 088,52 zł
1 0002,03074 zł2 030,74 zł
1 5001,95694 zł2 935,41 zł
2 5001,87466 zł4 686,65 zł
3 5001,82629 zł6 392,02 zł
5 0001,77958 zł8 897,90 zł
Manufacturers Standard Package
Unit Price without VAT:5,92000 zł
Unit Price with VAT:7,28160 zł