Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EEE-FK1V101AV | |
|---|---|
DigiKey Part Number | P124711TR-ND - Tape & Reel (TR) P124711CT-ND - Cut Tape (CT) P124711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V101AV |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V101AV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 160mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 zł | 5,78 zł |
| 10 | 3,73400 zł | 37,34 zł |
| 50 | 2,88480 zł | 144,24 zł |
| 100 | 2,61630 zł | 261,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11426 zł | 1 057,13 zł |
| 1 000 | 1,97124 zł | 1 971,24 zł |
| 1 500 | 1,89910 zł | 2 848,65 zł |
| 2 500 | 1,81867 zł | 4 546,68 zł |
| 3 500 | 1,77141 zł | 6 199,93 zł |
| 5 000 | 1,72575 zł | 8 628,75 zł |
| Unit Price without VAT: | 5,78000 zł |
|---|---|
| Unit Price with VAT: | 7,10940 zł |









