



UUB1C221MNL1GS | |
|---|---|
DigiKey Part Number | 493-9470-2-ND - Tape & Reel (TR) 493-9470-1-ND - Cut Tape (CT) 493-9470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUB1C221MNL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UUB1C221MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 102 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 153 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWH1C221MCL1GS | Nichicon | 1 000 | 493-9766-1-ND | 3,27000 zł | Direct |
| UCJ1C221MCL1GS | Nichicon | 450 | 493-9391-1-ND | 4,13000 zł | Similar |
| UCZ1E221MCL1GS | Nichicon | 900 | 493-4316-1-ND | 4,99000 zł | Similar |
| EEE-TG1C221P | Panasonic Industry | 344 | PCE4049CT-ND | 4,88000 zł | Similar |
| EEE-TG1C221UP | Panasonic Industry | 644 | PCE4050CT-ND | 4,34000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 zł | 3,20 zł |
| 10 | 2,02500 zł | 20,25 zł |
| 50 | 1,52760 zł | 76,38 zł |
| 100 | 1,36990 zł | 136,99 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08614 zł | 543,07 zł |
| 1 000 | 1,00133 zł | 1 001,33 zł |
| 1 500 | 0,95853 zł | 1 437,80 zł |
| 2 500 | 0,91077 zł | 2 276,92 zł |
| 3 500 | 0,88270 zł | 3 089,45 zł |
| 5 000 | 0,85558 zł | 4 277,90 zł |
| Unit Price without VAT: | 3,20000 zł |
|---|---|
| Unit Price with VAT: | 3,93600 zł |

