560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1H561MHD6TN

DigiKey Part Number
493-5254-1-ND - Cut Tape (CT)
493-5254-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPM1H561MHD6TN
Description
CAP ALUM 560UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1H561MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.27 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.55 A @ 10 kHz
Part Status
Not For New Designs
Impedance
44 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1H561MHD6TNNichicon1 000493-5056-1-ND5,17000 złDirect
In-Stock: 1 941
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
16,25000 zł6,25 zł
104,06500 zł40,65 zł
503,15060 zł157,53 zł
1002,86150 zł286,15 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
2502,55264 zł638,16 zł
5002,36412 zł1 182,06 zł
7502,26900 zł1 701,75 zł
1 2502,16295 zł2 703,69 zł
1 7502,10062 zł3 676,09 zł
2 5002,04039 zł5 100,97 zł
Manufacturers Standard Package
Unit Price without VAT:6,25000 zł
Unit Price with VAT:7,68750 zł