



UPJ1H561MHD6TN | |
|---|---|
DigiKey Part Number | 493-5056-1-ND - Cut Tape (CT) 493-5056-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H561MHD6TN |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H561MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.26 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.55 A @ 10 kHz |
Part Status Not For New Designs | Impedance 53 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H561MHD6TN | Nichicon | 1 941 | 493-5254-1-ND | 6,25000 zł | Direct |
| UPJ1H561MHD6 | Nichicon | 493 | 493-17043-ND | 5,96000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 3,32100 zł | 33,21 zł |
| 50 | 2,55520 zł | 127,76 zł |
| 100 | 2,31210 zł | 231,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,05236 zł | 513,09 zł |
| 500 | 1,89386 zł | 946,93 zł |
| 750 | 1,81388 zł | 1 360,41 zł |
| 1 250 | 1,72467 zł | 2 155,84 zł |
| 1 750 | 1,67222 zł | 2 926,39 zł |
| 2 500 | 1,62156 zł | 4 053,90 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |

