Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C6V2-QF | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C6V2-QFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C6V2-QF |
Description | DIODE ZENER 6.2V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 275 mW ±6.45% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.45% | Package / Case |
Power - Max 275 mW | Supplier Device Package SOT-323 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84W-B6V2-QF | Nexperia USA Inc. | 0 | 1727-BZX84W-B6V2-QFTR-ND | 0,10964 zł | Parametric Equivalent |
| BZX84W-B6V2-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-B6V2-QXTR-ND | 0,13317 zł | Parametric Equivalent |
| BZX84W-B6V2F | Nexperia USA Inc. | 8 483 | 1727-8280-1-ND | 0,68000 zł | Parametric Equivalent |
| BZX84W-B6V2X | Nexperia USA Inc. | 411 000 | BZX84W-B6V2X-ND | 0,12774 zł | Parametric Equivalent |
| BZX84W-C6V2-QX | Nexperia USA Inc. | 0 | 1727-BZX84W-C6V2-QXTR-ND | 0,10316 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08432 zł | 843,20 zł |
| 20 000 | 0,07575 zł | 1 515,00 zł |
| 30 000 | 0,07138 zł | 2 141,40 zł |
| 50 000 | 0,06647 zł | 3 323,50 zł |
| 70 000 | 0,06356 zł | 4 449,20 zł |
| 100 000 | 0,06073 zł | 6 073,00 zł |
| 250 000 | 0,05451 zł | 13 627,50 zł |
| 500 000 | 0,05067 zł | 25 335,00 zł |
| Unit Price without VAT: | 0,08432 zł |
|---|---|
| Unit Price with VAT: | 0,10371 zł |


