BZX84W-B6V2-QX is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,10964 zł
Datasheet
Zener Diode 6.2 V 275 mW ±1.94% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 275 mW ±1.94% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B6V2-QX

DigiKey Part Number
1727-BZX84W-B6V2-QXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B6V2-QX
Description
DIODE ZENER 6.2V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 275 mW ±1.94% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.94%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B6V2-QFNexperia USA Inc.01727-BZX84W-B6V2-QFTR-ND0,10964 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13317 zł399,51 zł
6 0000,11878 zł712,68 zł
9 0000,11143 zł1 002,87 zł
15 0000,10316 zł1 547,40 zł
21 0000,09826 zł2 063,46 zł
30 0000,09349 zł2 804,70 zł
Manufacturers Standard Package
Unit Price without VAT:0,13317 zł
Unit Price with VAT:0,16380 zł