BZX84W-B6V2-QF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13317 zł
Datasheet
Zener Diode 6.2 V 275 mW ±1.94% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 275 mW ±1.94% Surface Mount SOT-323
PMST2907A-QX

BZX84W-B6V2-QF

DigiKey Part Number
1727-BZX84W-B6V2-QFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84W-B6V2-QF
Description
DIODE ZENER 6.2V 275MW SOT323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 275 mW ±1.94% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±1.94%
Package / Case
Power - Max
275 mW
Supplier Device Package
SOT-323
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84W-B6V2-QXNexperia USA Inc.01727-BZX84W-B6V2-QXTR-ND0,13317 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10964 zł1 096,40 zł
20 0000,09895 zł1 979,00 zł
30 0000,09349 zł2 804,70 zł
50 0000,08736 zł4 368,00 zł
70 0000,08405 zł5 883,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,10964 zł
Unit Price with VAT:0,13486 zł