



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,73600 zł | 27,36 zł |
| 30 | 2,53267 zł | 75,98 zł |
| 50 | 2,44320 zł | 122,16 zł |
| 100 | 2,32610 zł | 232,61 zł |
| 250 | 2,18020 zł | 545,05 zł |
| 500 | 2,07606 zł | 1 038,03 zł |
| 1 000 | 1,97695 zł | 1 976,95 zł |
| 2 500 | 1,85316 zł | 4 632,90 zł |
| 5 000 | 1,76474 zł | 8 823,70 zł |
| Unit Price without VAT: | 2,73600 zł |
|---|---|
| Unit Price with VAT: | 3,36528 zł |











